Manufacturer Part #
1N4948GP-TP
1KV, 1A, 500ns, 2-Pin DO-41.
Product Specification Section
Micro Commercial Components 1N4948GP-TP - Product Specification
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
Micro Commercial Components 1N4948GP-TP - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.3V |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Recovery Time-Max: | 500ns |
Diode Capacitance-Max: | 15pF |
Average Forward Current-Max: | 1A |
Operating Temp Range: | -55°C to +150°C |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0253
10,000
$0.0249
20,000
$0.0245
25,000
$0.0244
75,000+
$0.0237
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole