text.skipToContent text.skipToNavigation

Manufacturer Part #

S1B

S1B Series 100 V 1 A SMT General Purpose Rectifier - SMA (DO-214AC)

Product Specification Section
onsemi S1B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The S1B is a 1.1 V 1 A 100 V Max Reverse Voltage Standard Rectifier. It comes in a Package of DO-214AC and Operating Temperature Ranges from -55 °C to 150 °C.

Product Features:

  • Low profile package
  • Glass passivated junction

Applications:

  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Printer
  • LCD Monitor
  • Test and Measurement
Pricing Section
Global Stock:
6,250
USA:
6,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
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
$0.25
USD
Quantity
Unit Price
1
$0.25
20
$0.19
125
$0.153
750
$0.118
4,000+
$0.0847