text.skipToContent text.skipToNavigation

Manufacturer Part #

IRL40SC228

Trans MOSFET N-CH 40V 557A 7-Pin(6+Tab) D2PAK T/R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IRL40SC228 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.65mΩ
Rated Power Dissipation: 416W
Qg Gate Charge: 205nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 557A
Turn-on Delay Time: 67ns
Turn-off Delay Time: 222ns
Rise Time: 210ns
Fall Time: 176ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.4V
Input Capacitance: 19680pF
Series: HEXFET
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,896.00
USD
Quantity
Unit Price
800
$3.62
1,600+
$3.57