text.skipToContent text.skipToNavigation

Manufacturer Part #

IKZA75N65SS5XKSA1

IKW75N65SS5 Series 650 V 80 A 395 W Through Hole IGBT Transistor - PG-TO-247-4-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IKZA75N65SS5XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 395W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 300A
Collector - Emitter Saturation Voltage: 1.35V
Turn-on Delay Time: 22ns
Turn-off Delay Time: 145ns
Qg Gate Charge: 164nC
Leakage Current: 100nA
Input Capacitance: 4000pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 4
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$239.10
USD
Quantity
Unit Price
30
$7.97
90
$7.91
150
$7.88
600
$7.81
900+
$7.76
Product Variant Information section