Manufacturer Part #
STM32H7R7L8H6H
STM32H Series 64 kB Flash 620 kB RAM 600 MHz 32-Bit Microcontroller - TFBGA-225
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:960 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2350 | ||||||||||
Product Specification Section
STMicroelectronics STM32H7R7L8H6H - Product Specification
STMicroelectronics STM32H7R7L8H6H - Technical Attributes
Attributes Table
| Family Name: | STM32H7 |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 620kB |
| Speed: | 600MHz |
| No of I/O Lines: | 152 |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/SAI/SPDIF-Rx/SPI/UART/USART/USB |
| Peripherals: | BOR/DMA/POR/PWM |
| Number Of Timers: | 21 |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 20-chx12-bit |
| Watchdog Timers: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
960+
$5.36
Product Variant Information section
Available Packaging
Package Qty:
960 per Tray
Mounting Method:
Surface Mount