text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS645SK50SMTR92LFS

PTS645 Series SPST 50 mA 12 V Straight Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2514
Product Specification Section
C&K PTS645SK50SMTR92LFS - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Current Rating: 50mA
Insulation Resistance: 100GΩ
Actuation Force: 2.54N
Contact Material: Silver
Operating Force: 260gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: Straight Thru Hole
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +60°C
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.00
USD
Quantity
Unit Price
1,000
$0.111
2,000
$0.11
3,000
$0.109
4,000
$0.108
5,000+
$0.106