text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4149LDSS593XQLA1

CY8C41xx Series 384 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - QFN-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Infineon CY8C4149LDSS593XQLA1 - Technical Attributes
Attributes Table
Family Name: CY8C41
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 40
InterfaceType / Connectivity: CANbus/FIFO/IrDA/I2C/Microwire/SmartCard/SPI/SSP/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/CapSense/Crypto - AES/DMA/LCD/POR/PWM/Temp Sensor
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.43
USD
Quantity
Unit Price
1
$5.43
5
$5.38
20
$5.31
40
$5.28
100+
$5.20
Product Variant Information section