Manufacturer Part #
1-1437558-1
MTA106 Series SPDT (On None On) 6 A Through Hole Toggle Switch
Product Specification Section
TE Connectivity 1-1437558-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
11/18/2024 Details and Download
Description of ChangesElimination of Dechlorane Plus substance from products listed below. Before change: Diallyl Phthalate resin (with Dechlorane Plus) CAS No. 13560-89-9. After change: Diallyl Phthalate resin (Dechlorane Plus free) CAS No. 32588-76-4. This change does no affect the currect product performance.Reason for Changes:Dechlorane Plus is a toxic flame retardant that is being eliminated globally under the Stockholm Convention on Persistent Organic Pollutants.
Part Status:
Active
Active
TE Connectivity 1-1437558-1 - Technical Attributes
Attributes Table
Switch Operation: | On-None-On |
Circuitry: | SPDT |
Rated Voltage (VAC): | 125VAC |
Current Rating: | 6A |
Insulation Resistance: | 1000MΩ |
Contact Material: | Gold Over Silver |
Contact Plating: | Gold Flash |
Actuator Type: | Bat |
Termination Style: | Vertical / PC Through Hole |
Dielectric Withstanding Voltage: | 1500V |
Bushing Style: | Threaded |
Operating Temperature: | -20°C to +85°C |
Dimension: | L 13mm x W 8mm x H 28.5mm |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
124
USA:
124
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
1
$8.81
4
$8.69
15
$8.58
30
$8.52
75+
$8.39
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole