text.skipToContent text.skipToNavigation

Manufacturer Part #

NPA-500B-015D

Board Mount Pressure Sensors 15 PSI Barbed Amplified output

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Date Code: 2448
Product Specification Section
Amphenol Advanced Sensors NPA-500B-015D - Technical Attributes
Attributes Table
Pressure Range: 100kPa
Sensor Type: Differential
Output Type: Analog
Pressure Accuracy (%): ±1.5%
Supply Voltage: 4.75V to 5.25V
Supply Current: 3mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 14
Moisture Sensitivity Level: 5a
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
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
$33.21
USD
Quantity
Unit Price
1
$33.21
4
$30.56
15
$28.03
25
$27.06
50+
$25.73