Manufacturer Part #
RS-2415D
RS Series 2 W Dual Output -15 / 15 V DC/DC Converter - SIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:22 per Tube Package Style:SIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
RECOM RS-2415D - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 2W |
| Output Voltage: | -15V/15V |
| Input Voltage: | 18V to 36V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 83% |
| Power Dissipation: | 2W |
| Quiescent Current: | 25mA |
| Load Capacitance: | 680µF |
| Load Regulation (%): | 0.5% |
| Output Current: | ±67mA |
| Switching Frequency-Max: | 300kHz |
| Ripple & Noise: | 50mV |
| Dimension: | L 21.8mm x W 9.2mm x H 11.1mm |
| Package Style: | SIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The RS-2415D is a part of RS-24 series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SIP-8 Packaging.
High power-density, an industrial temperature range of -40°C to +85°C and extra features like Remote-On-Offcontrol are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The RS series is available with isolation of 2kV or 3kV by chosing option "/H2" or "/H3" in which case it is also ideal for medical applications which additionally require EN-60601-1 certification.
Features:
- 2kV, 4kVDC & 6kVDC Isolation
- Industry Standard 3W DIP24 Package
- Feedback Regulated Output
- Continuous Short Circuit Protection
- Wide Input 2:1 & 4:1
- Medical Approvals (4kV/6kV Versions)
- EN and UL Certificates
- 3 Pinout Options, 3 Case Styles
- Control Pin Option
- Efficiency to 86%
Pricing Section
Global Stock:
257
USA:
257
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2
$17.24
4
$17.11
10
$16.93
25
$16.75
40+
$16.55
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
SIP-8
Mounting Method:
Through Hole