Manufacturer Part #
74ACT14MTC
Inverters Hex Inverter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:96 per Tube Package Style:TSSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2330 | ||||||||||
Product Specification Section
onsemi 74ACT14MTC - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | ACT/Q |
| No of Functions / Channels: | 6 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Propagation Delay: | 4.5ns |
| Operating Temperature: | -40°C to +85°C |
| No of Inputs: | 6 |
| No of Outputs: | Six |
| High Level Output Current: | -24mA |
| Low Level Output Current: | 24mA |
| No of Pins: | 14 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
192
USA:
192
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
192
$0.194
480
$0.191
2,400
$0.186
4,800
$0.184
14,400+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-14
Mounting Method:
Surface Mount