text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C34098A-10TIN

AS7C34098A Series 4 Mb (256 K x 16) 3.3 V 10 ns CMOS Static RAM - TSOPII-44

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Alliance Memory AS7C34098A-10TIN - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Features & Applications

The AS7C34098A-10TIN is a 3.3 V high-performance CMOS 4,194,304-bit Static Random Access Memory device organized as 262,144 words × 16 bits; designed for memory applications where fast data access, low power and simple interfacing are desired.

Features and Benefits:

  • Pin compatible with AS7C34098
  • Industrial and commercial temperature
  • Organization: 262,144 words × 16 bits
  • Center power and ground pins
  • High speed
    • 10/12/15/20 ns address access time
    • 4/5/6/7 ns output enable access time
  • Low power consumption: ACTIVE
    • 650 mW /max @ 10 ns
  • Low power consumption: STANDBY
    • 28.8 mW /max CMOS
  • Individual byte read/write controls
  • Easy memory expansion with CE, OE inputs
  • TTL- and CMOS-compatible, three-state I/O
  • 44-pin JEDEC standard packages
    • 400-mil SOJ
    • TSOP 2
  • ESD protection = 2000 volts
  • Latch-up current = 200 mA

View the available AS7C34098A series of static RAM

Pricing Section
Global Stock:
810
Germany:
810
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$487.35
USD
Quantity
Unit Price
135
$3.61
405
$3.57
540
$3.56
1,350
$3.52
2,025+
$3.48
Product Variant Information section