Manufacturer Part #
769-110/022-000
1Conductor 10 Pole 28-12 AWG Female Plug with Receptacle Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 769-110/022-000 - Technical Attributes
Attributes Table
| Type: | Plug |
| No of Positions: | 10 |
| Pitch: | 4 mm |
| Style/Orientation: | Free Hanging Header/Plug |
| Termination: | Crimp |
| Current Rating: | 32A |
| Material: | Polyamide |
| Gender: | Female |
| Color: | Grey |
| Mounting Method: | Wire Mount |
Features & Applications
The 769-110/022-000 is a 1 Conductor 10 Pole 28-12 AWG Female Plug with Lateral Locking Levers.
Features:
- Product group : 18 (X-COM-SYSTEM)
- pole count : 10
- Cross section : [mm²] 0.08 - 4 mm²
- Cross section : [AWG] 28 - 12 AWG
- Connection method : CAGE CLAMP® CONNECTION
- Measured voltage : EN 500 V
- Measured shock voltage : 6 kV
- Pollution degree : 3
- Current intensity : EN 32 A
- Weight : 32.66 g
- Color : gray
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2
$17.08
5
$16.93
20
$16.72
40
$16.61
100+
$16.37
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Wire Mount