text.skipToContent text.skipToNavigation

Manufacturer Part #

ASV-1.8432MHZ-EJ-T

ASV Series 1.8432 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Abracon ASV-1.8432MHZ-EJ-T - Technical Attributes
Attributes Table
Operating Frequency: 1.8432MHz
Frequency Stability: ±20ppm
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: L  7mm x W  5.08mm x H  1.8mm
Mounting Method: Surface Mount
Features & Applications

The ASV Series 1.8432 MHz Low Profile 7 X 5 mm 3.3 V 20 PPM SMT Oscillator

Features:

  • Leadless chip carrier (LCC), Low profile.
  • HCMOS/TTL Compatible, 3.3 Vdc, 2.5 Vdc, & 1.8 Vdc operation.
  • Seam welding, Reflow capable.
  • Seam welding, 1.4 max. height (ASV1)

Applications:

  • Provide clock signals for microprocessors,
  • PC mainboards, Graphic cards.
  • High output drive capability applications.
Pricing Section
Global Stock:
148,000
USA:
148,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$730.00
USD
Quantity
Unit Price
1,000+
$0.73
Product Variant Information section