84BB-0006-A in Bulk by Grayhill | Keypads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

84BB-0006-A

84 Series 4 x 4 Black on White Legend 6 Keypad

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 84BB-0006-A - Technical Attributes
Attributes Table
Color: Black
Mounting Method: Panel Mount
Features & Applications

The 84B series Backlit with Self Adhesive Legends Unsealed.

Key Features

  • Backlit for Low Light Applications
  • Waterproof Silicone Rubber
  • Audible, Tactile Contacts
  • Low Contact Resistance
  • Optional RFI/EMI Shielding
  • 3,000,000 Operations per Button

Specifications:

  • Rating at 24 Vdc: - 10 milliamps resistive (max.)
  • Contact Bounce: 4 milliseconds maximum at make; 10 milliseconds, at break
  • Contact Resistance: 10 ohms maximum
  • Life Expectancy: 3 million operations/button
  • Insulation Resistance: >1,000 megohms

Note:

  • Self-Adhesive Each 8.5" x 11" legend sheet contains commonly used symbols, terms, alpha characters and 0-9 in helvetica bold type. Self- adhesive legends are clear urethane on a chrome mylar base. Adhesive is silicone/acrylic. Legends can be purchased in the following ways:
    • Entire legend sheets: Part numbers 84AC5012-1, -2, -3 OR -4.
    • Individual legends: Part numbers 84AC5012-0001, -0002 etc. (Individual legend pins are for groups of 10 legends each)

Learn more about the 84B series of Keypads

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$227.00
USD
Quantity
Unit Price
1
$2.34
20
$2.29
40
$2.27
125
$2.23
250+
$2.18
Product Variant Information section