text.skipToContent text.skipToNavigation

Manufacturer Part #

12CWQ04FNTR

12CWQ04FN Series 40 V 12 A Surface Mount Schottky Rectifier - TO-252-3

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 12CWQ04FNTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 3mA
Forward Voltage: 560mV
Thermal Resistance: 1.5°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,750.00
USD
Quantity
Unit Price
2,500
$0.196
5,000
$0.194
7,500
$0.192
10,000+
$0.19
Product Variant Information section