Manufacturer Part #
12TQ080
12TQ080 Series 80 V 15 A Through Hole Schottky Rectifier - TO-220AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Reel Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 12TQ080 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Reverse Voltage-Max [Vrrm]: | 80V |
| Reverse Current-Max: | 550µA |
| Forward Voltage: | 840mV |
| Configuration: | Single |
| Diode Capacitance-Max: | 500pF |
| Thermal Resistance: | 2°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
100
$0.295
250
$0.29
1,000
$0.28
2,000
$0.275
5,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
50 per Reel
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole