text.skipToContent text.skipToNavigation

Manufacturer Part #

L4931CZ50-AP

L4931 Series 300 mA 5 V Fixed Output VLDO Regulator with Inhibit - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
STMicroelectronics L4931CZ50-AP - Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.6V
Output Current-Max: 250mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 0.6mA
No. of Outputs: Single
Output Noise: 50µV
Load Regulation: 3mV
Current - Limit: 300mA
Line Regulation: 3.5mV
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The L4931CZ50-AP is a 5 V, 250 mA very low drop voltage regulator with inhibit and available in TO-92-3 package.

The very low drop voltage and the very low quiescent current make them particularly suitable for low noise, low power applications and specially in battery powered systems.

Features:

  • Very low dropout voltage (0.4V)
  • Very low quiescent current
  • Typ. 50 µA in off mode, 600µA in on mode
  • Output current up to 250 mA
  • Logic-controlled electronic shutdown
  • Output voltages of 2.7; 3.3; 3.5; 5; 8; 12 V
  • Automotive Grade product: 2.7 V, 3.3 V, 3.5 V VOUT only in SO-8 package
  • Internal current and thermal limit
  • Only 2.2µF for stability
  • Available in ± 1% (AB) or 2% (C) selection at 25°C
  • Supply voltage rejection: 70db typ. for 5V version
  • Temperature range: -40 to 125°C
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
2,000
$0.285
4,000
$0.28
8,000
$0.275
10,000+
$0.27
Product Variant Information section