Manufacturer Part #
A12AH
A Series Sub Mini SPDT On-None-On Through Hole Toggle Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
NKK Switches A12AH - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
NKK Switches A12AH - Technical Attributes
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Actuator Type: | Round |
| Bushing Style: | Threaded |
| Mounting Method: | Through Hole |
Features & Applications
The A series from NKK is a totally sealed miniature toggle switch for logic-level applications. The sealed body construction prevents contact contamination from flux, solvents and other contaminants. The A series provides smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
The A series toggles are process compatible and incorporate NKK’s award winning STC (Sliding Twin Crossbar) mechanism. This contact design ensures unparalleled switching reliability and a smoother positive detent action. These devices also feature a totally sealed body construction, allowing them to withstand the automated soldering techniques standard in today’s manufacture and assembly of finished products.
The A series toggles are available in both single pole and double pole models with a comprehensive offering of eleven circuits in momentary and maintained actions. Toggle actuators can be specified in a myriad of styles and lengths. Options include standard bats, antistatic levers, flatted levers, snap on paddles and colored sleeves.
NKK’s A toggle switches are rated 0.4VA Maximum @ 28V AC/DC maximum. Their subminiature size saves space on PC boards. Engineers can specify from several different mounting options including straight PC in bracketed and unbracketed models, vertical and right angle mounts. All terminals are molded in and epoxy sealed and ultrasonically welded to lock out flux and other contaminants. Terminal spacing is .100” X .100” conforming to standard PC board grid spacing. Matching indicators with LED’s in red, green or amber can also be ordered. The breadth of this series allows design engineers the flexibility to configure to specifications depending upon the challenges faced.
The A12AH-RO is a SPDT on-none-on through hole subminiature toggle switch.Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole