text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-072R21L

RC Series 0603 0.1 W 2.21 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
YAGEO RC0603FR-072R21L - Technical Attributes
Attributes Table
Resistance: 2.21Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
Germany:
100,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8.00
USD
Quantity
Unit Price
5,000
$0.0016
25,000
$0.0015
125,000
$0.0014
375,000
$0.0014
1,000,000+
$0.0013
Product Variant Information section