Manufacturer Part #
350433-1
Universal MATE-N-LOK 12 Position Through-Hole Three Row Straight Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:470 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 350433-1 - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Pitch: | 6.35 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 12A |
| Contact Plating: | Pre-Tin |
| Material: | Nylon |
| No of Rows: | 3 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Positive Lock |
| Color: | Natural |
| Mounting Method: | Through Hole |
Features & Applications
The 350433-1 is a Universal MATE-N-LOK 12 Position Through-Hole Three Row Straight Header .
Product Features:
- Connector
- Header
- Plug style
- Universal MATE-N-LOK Product Line
- Centreline is 6.35 mm [0.250 in]
- Applies to Printed Circuit Board
- Number of Positions are 12
- With Mating Retention
- Pin Contact Type
View the 350433 series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
470
$0.89
940
$0.88
1,410
$0.87
1,880
$0.865
2,350+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
470 per Box
Mounting Method:
Through Hole