Manufacturer Part #
350778-1
MATE-N-LOK 2 Position Female Positive Lock Free Hanging Receptacle Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2141 | ||||||||||
TE Connectivity 350778-1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of ChangesDear valued customer, the listed part numbers will now also be manufactured at TE Qingdao (China). An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance.Reason for Changes:Manufacturing locations addedFirst Ship Date of Changed Items (Changed Parts Only): 15-OCT-2025
Part Status:
TE Connectivity 350778-1 - Technical Attributes
| No of Positions: | 2 |
| No of Rows: | 1 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 6.35 mm |
| Style/Orientation: | Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Contact Plating: | Tin |
| Material: | Nylon |
| Gender: | Female |
| Type: | Receptacle |
| Mating Type: | Positive Lock |
| Color: | Natural |
Features & Applications
The 350778-1 is a Universal MATE-N-LOK 2 Position Female Positive Lock Free Hanging Receptacle. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.
The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.
Product Type Features:
- Product Type = Connector
- Product Line = Universal MATE-N-LOK
- Connector Type = Housing
- Mount = Free Hanging or Panel
- Color = White
- Mating Retention Type = Positive Lock
- Centerline (mm [in]) = 6.35 [0.250]
- Number of Positions = 2
- Contact Diameter (mm [in]) = 2.13 [0.084]
Applications:
- ATM Machines
- Inkjet
- MFP/LBP
- Networking (Communications)
- Power (Multi-User)
- Projector
- Scanner
Mating Products:
- 350777-1
- 350848-2
Available Packaging
Package Qty:
1 per Box