Manufacturer Part #
1-968857-3
MCP Series 13-17 AWG Socket Timer Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel |
||||||||||
| Date Code: | 2405 | ||||||||||
TE Connectivity 1-968857-3 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Changes:The Suzhou factory in China will replace the following series of part numbers' outer carton. Compared with the old version of the outer box, the size of the new outer box is consistent with the original outer box, only the material and model of the outer box are changed, which does not affect the product itself. Meanwhile, the new carton has passed the drop test of TE, which is in line with the product packaging specifications of TE, it can ensure product safety.Reason for Changes:Customer Request. Dear customer, we hereby inform you that the part number in the following attachment will be changed to a new outer box. The size of the new outer box is the same as the old one, only the material and model are changed. At the same time, the new carton has passed TE's drop test and conforms to TE's product packaging specifications to ensure the safety of terminals in the carton. This change does not involve the change of the product itself, but only changes the outer packaging box of the product, which does not affect the product.
General Product Description:Change in Delivery Unit & Minimum Order QuantityDescription of ChangesThis product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN.Reason for Changes:New specification.To assure standardized and uniform packaging for each basic product part number, to improve sustainability and minimize quality risks.First Date To Ship (Changed Parts Only): 20-APR-2023Last Date for Mixed Shipments: (Changed Parts Only): 20-JUN-2023
General Product Description:Application Specification 114-18148Description of ChangesSection 5.1 A: Crimp optimized PN 2141857 added; Section 5.1 B: Crimp optimized PN 2141859 added; Section 5.2 B: Insulation width tolerance for PN 1719506 changed to -0.50mm. Further PCN P-19-018252 from 26NOV2019.First Date To Ship (Changed Parts Only): 08-MAR-2023
Description of ChangesDear Customer, we hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportations.Reason for Changes:The transfer from TE Steinach(CH) to TE Kurim(CZ) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements. TE Connectivity will and has initiated appointments with our customers to share the details about the upcoming changes and the proposals in terms of notification, validation, release and PPAP scenarios for the different product groups affected. In case any PPAP is required for customer owned tools and / or finished good parts saleable part numbers, we kindly ask you to get in touch with your Sales representative first to achieve a common understanding and agreement on both sides.
Part Status:
TE Connectivity 1-968857-3 - Technical Attributes
| Type: | Receptacle |
| No of Positions: | 1 |
| Current Rating: | 22A |
| Termination Style: | Crimp |
| Contact Plating: | Silver |
| Gender: | Female Receptacle |
| Wire Gauge: | AWG 15-13 |
| Material: | Copper°C |
| Operating Temp Range: | -40°C to +140°C |
Features & Applications
The 1-968857-3 is a AWG 17-13.5 mm timer multiple contact point receptacle.
Features:
- Product Type = Contact
- Series = HDSCS, J2557 Connector System, Multiple Contact Point (MCP), Standard Timer
- Mating Area Interface Dimensions (mm [in]) = 2.79 x 0.81 [.110 x .032]
- Wire/Cable Type = Regular Wire
- Insulation Support = With
- Wire Range (mm [AWG]) = 1.00-2.50² [17-13]
- Single Wire Sealing System = Yes
- Single Seal Part No. = 828905-1
- Contact Type = Socket
- Contact Base Material = CuNiSi
- Contact Plating, Mating Area, Material = Silver
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
View the available 1-96885x series of Sockets
Available Packaging
Package Qty:
4000 per Reel