text.skipToContent text.skipToNavigation

Manufacturer Part #

06FMN-BTK-A(LF)(SN)

FMN Series 6 Position 1 mm Top Entry Through-Hole FFC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 06FMN-BTK-A(LF)(SN) - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 6
Pitch: 1 mm
Style/Orientation: Receptacle
Termination: Solder
Current Rating: 0.5A
Contact Plating: Tin
Material: Polybutylene Terephthalate
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -25°C to +85°C
Features & Applications

The FMN connector by JST is a series of connectors designed for Flexible Flat Cable (FFC) connection.  The FMN series of connectors, takes ½ the insertion force as the standard FM series but retains stable contact performance when subject to environmental and mechanical stresses.

06FMN-BTK-A/LF/SN is a 6 position Through-hole Top entry connector. There are no slides or levers on this reduced insertion force connector. 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2700
Multiple Of:
2700
Total
$537.30
USD
Quantity
Unit Price
100
$0.21
250
$0.205
750
$0.20
1,500
$0.199
4,000+
$0.191
Product Variant Information section