Manufacturer Part #
6857-0-15-80-47-27-10-0
Press-Fit Receptacle for Non-Plated Through Hole 200 - 300 μ" Tin (matte finish)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 6857-0-15-80-47-27-10-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 6857-0-15-80-47-27-10-0 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Straight |
| No of Positions: | 1 |
| Gender: | Female |
| Termination: | Press-fit |
| Contact Current-Max: | 4.5A |
| Length: | 7.11mm |
| Contact Material: | Berylium Copper |
| Contact Plating: | Gold |
| Pin Hole Diameter: | 1.3mm |
| Mounting Hole Diameter: | 1.57mm |
| Socket Depth: | 5.84mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
30
$0.68
100
$0.66
250
$0.645
500
$0.635
1,500+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole