Manufacturer Part #
DRQ74-471-R
DRQ Series 470 uH ±20 % Tolerance 0.4 A Shielded SMT Power Inductor
Product Specification Section
Eaton DRQ74-471-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/15/2025 Details and Download
Part Status:
Active
Active
Eaton DRQ74-471-R - Technical Attributes
Attributes Table
Inductance-Nom: | 470µH |
Rated Current-Max: | 0.4A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 1.74Ω |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 4 |
Dimension: | L 7.6mm x W 7.6mm x H 4.45mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,100
USA:
1,100
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,100+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
1100 per Reel
Mounting Method:
Surface Mount