Manufacturer Part #
1-640250-2
SL-156 12 Position Crimp Locking Ramp Free Hanging Receptacle Housing
Product Specification Section
TE Connectivity 1-640250-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
06/26/2023 Details and Download
General Product Description:SL156 HousingsDescription of ChangesAdding an additional resin option for the SL156 housings listed in the affected objects of PCN. Also, bumping up the revision level of affected customer drawings to capture this change. Reference performance test data: 501-160659Reason for Changes:We are standardizing our global resins and adding an additional resin option to prevent global inventory shortages and interruptions in supply. There is no impact to fit, function, or performance of the part.
Part Status:
Active
Active
TE Connectivity 1-640250-2 - Technical Attributes
Attributes Table
No of Positions: | 12 |
No of Rows: | 1 |
Contact Termination: | Female/Socket Crimp |
Pitch: | 3.96 mm |
Style/Orientation: | Free Hanging Receptacle |
Termination: | Crimp |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Material: | Nylon |
Gender: | Female |
Type: | Wire to Board |
Mating Type: | Locking Ramp |
Color: | Natural |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.365
75
$0.36
250
$0.35
750
$0.34
2,500+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag