Manufacturer Part #
OPF520
OFP Series 5 Mbps 840 nm 7 V Through Hole Fiber Optic Receiver TO-18
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPF520 - Technical Attributes
Attributes Table
| Connector Type: | ST |
| Data Rate-Max: | 5MBd |
| Operating Wavelength-Nom: | 840nm |
| Supply Voltage-Nom: | 5V |
Features & Applications
The OPF520 is a high performance Fiber Optic Receiver device with 5 Mbps, packaged for data communications links.
It is designed to work with fiber core diameters from 50 µm to 200 µm and over a broad input power range.
Features:
- Low Cost plastic cap package
- Designed to self align in the bore of standard fiber opticreceptacles
- Press fit simplifies installation
- Optimized for fiber optic applications using 50 to 200 micron fiber
Applications:
- Industrial Ethernet equipment
- Copper-to-fiber media conversion
- Intra-system fiber optic links
- Video surveillance systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100+
$7.19
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray