Manufacturer Part #
AZ1117D-2.5TRE1
AZ1117 Series 2.5 V Fixed Output 1 A SMT LDO Linear Regulator -TO-252
Product Specification Section
Diodes Incorporated AZ1117D-2.5TRE1 - Product Specification
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
Diodes Incorporated AZ1117D-2.5TRE1 - Technical Attributes
Attributes Table
Input Voltage-Max: | 15V |
Output Voltage Fixed: | 2.5V |
Dropout Voltage-Max: | 1.25V |
Output Current-Max: | 1A |
Rated Power: | 1W |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 10mA |
No. of Outputs: | Single |
Load Regulation: | 10mV |
Current - Limit: | 1.35mA |
Line Regulation: | 6mV |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.083
7,500
$0.0809
10,000
$0.0803
25,000
$0.0786
37,500+
$0.0769
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount