text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD9C5.0ST5G

ESD9C Series 11 V 6.2 pF Surface Mount Transient Voltage Suppressor - SOD-923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
onsemi ESD9C5.0ST5G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 10V
Breakdown Voltage-Max: 11V
Standoff Voltage: 5V
Capacitance: 6.2pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±15kV
Rated Power: 150mW
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
24000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,488.00
USD
Quantity
Unit Price
8,000
$0.0636
16,000
$0.0626
24,000
$0.062
32,000
$0.0616
40,000+
$0.0603
Product Variant Information section