Manufacturer Part #
BS170-D26Z
BS170 Series 60 V 500 mA 830 mW N-Channel Small Signal Mosfet - TO-92-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
onsemi BS170-D26Z - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 5Ω |
| Rated Power Dissipation: | 350mW |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 0.5A |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2V |
| Input Capacitance: | 60pF |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The BS170_D26Z is a BS170 Series 60 V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor-TO-92-3 package .
These N-Channel enhancement mode field effect transistors are high cell density, DMOS technology. These products have been designed to minimize on-state resistance while provide rugged, reliable, and fast switching performance. They can be used in most applications requiring up to 500mA DC. These products are particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications.
Product Features:
- High density cell design for extremely low RDS(ON).
- Voltage controlled small signal switch.
- Rugged and reliable.
- High saturation current capability.
Applications:
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- Video Game Console
- External AC-DC Merchant Power Supply - Wireless Communications
- Medical Electronics/Devices
- Routers & LAN Switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0937
4,000
$0.092
6,000
$0.091
8,000
$0.0903
10,000+
$0.0882
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole