Manufacturer Part #
18-225A/R6GHWB013T
Red Green 1.6 x 0.8 mm (0603) 130 º 72/180 mcd 2/3.3 V Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight 18-225A/R6GHWB013T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight 18-225A/R6GHWB013T - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red / Green |
| Lens Type: | Tinted / Diffused |
| Forward Voltage: | 2V/3.3V |
| Forward (Drive) Current: | 10mA |
| Intensity: | 72mcd/180mcd |
| Viewing Angle: | 130° |
| Wavelength: | 632nm/518nm |
| Rated Power: | 60mW/95mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | H 0.5mm x L 1.6mm x W 0.8mm |
| Mounting Method: | Surface Mount |
Features & Applications
The 18-225A/R6GHWB013T is a Bi-Colour Red Green SMT LED.
The 18-225A SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. ·Besides, lightweight makes them ideal for miniature applications. etc.
Features:
- Package in 8mm tape on 7?diameter reel
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase reflow solder process
- Mono-color type
- Pb-free
- The product itself will remain with in RoHS complaint version
Applications:
- Backlighting in dashboard and switch
- Telecommunication: indicator and backlighting in telephone and fax
- Flat backlight for LCD, switch and symbol
- General use
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount