Manufacturer Part #
ST16C2552IJ44-F
ST16C2552 Series 4 Mbps 5.5 V Dual UART With 16-Byte Transmit - PLCC-44
Product Specification Section
  MaxLinear ST16C2552IJ44-F - Product Specification
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
	MaxLinear ST16C2552IJ44-F - Technical Attributes
Attributes Table
	| Data Rate: | 4Mbps | 
| No of Functions / Channels: | 2 | 
| Interface Type: | Parallel | 
| Supply Voltage-Nom: | 2.97V to 5.5V | 
| Supply Current: | 3mA | 
| Power Dissipation: | 0.5W | 
| Clock Frequency-Max: | 64MHz | 
| Operating Temperature: | -40°C to +85°C | 
| Storage Temperature Range: | -65°C to +150°C | 
| Package Style: | PLCC-44 | 
| Mounting Method: | Surface Mount | 
Features & Applications
Pricing Section
 Global Stock:
 0
  USA: 
 0
 Factory Lead Time:
 12 Weeks
  Quantity
  Unit Price
  1
  $6.74
  5
  $6.66
  30
  $6.58
  100
  $6.52
  300+
  $6.42
 Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
PLCC-44
Mounting Method:
Surface Mount