Manufacturer Part #
SMBJ12A-E3/52
SMBJ Series 600 W 12 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA
Product Specification Section
Vishay SMBJ12A-E3/52 - Product Specification
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
Vishay SMBJ12A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 13.3V |
Clamping Voltage-Max: | 19.9V |
Directional: | Uni-Directional |
Peak Output Current: | 30.2A |
Reverse Leakage Current: | 5µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 12V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 14.7V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
750
$0.0486
3,000
$0.0471
11,250
$0.0458
22,500
$0.0451
56,250+
$0.0434
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount