Manufacturer Part #
219-5MST
219 Series SPST 5 Position Auto Placeable Surface Mount DIP Switch
Product Specification Section
CTS 219-5MST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
04/02/2025 Details and Download
Description of Change:Add second source/To change the ?Brown? to ?Black? colorReason for Change:Due to the raw materials price increasing, CTS is taking the proactive approach to qualify and phase in 2nd source suppliers to secure supply, maintain production activities and keep the current pricing in the supply chain.
Part Status:
Active
Active
CTS 219-5MST - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 5 |
Circuitry: | SPST |
Actuator Style: | Standard |
Termination Style: | Gull Wing |
Sealed Option: | Sealed |
Contact Resistance: | 25mΩ |
Voltage Rating: | 20V |
Current Rating: | 100mA |
Insulation Resistance: | 1000MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
40,428
USA:
40,428
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$0.45
50
$0.44
150
$0.43
300
$0.42
1,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount