Manufacturer Part #
HCM4912000000ABJT
HCM49 Series 12 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CITIZEN FINEDEVICE | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:METAL CAN Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
CITIZEN FINEDEVICE HCM4912000000ABJT - Product Specification
CITIZEN FINEDEVICE HCM4912000000ABJT - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 12MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 80Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 11.4mm x W 4.83mm |
| No of Pins: | 2 |
| Package Style: | METAL CAN |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
11,000
USA:
11,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.131
2,000
$0.129
3,000
$0.128
4,000
$0.127
5,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
METAL CAN
Mounting Method:
Surface Mount