Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
BS170
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Bulk
TO-92
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The BS170 is a BS170 Series 60 V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor-TO-92-3 package .
These N-Channel enhancement mode field effect transistors are high cell density, DMOS technology. These products have been designed to minimize on-state resistance while provide rugged, reliable, and fast switching performance. They can be used in most applications requiring up to 500mA DC. These products are particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications.
Product Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.