Manufacturer Part #
MC14490DWG
MC14490 Series 3 to 18 Vdc CMOS Hex Bounce Eliminator - SOIC-16
Product Specification Section
onsemi MC14490DWG - Product Specification
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
onsemi MC14490DWG - Technical Attributes
Attributes Table
Logic Circuit: | Adder/Subtracter |
Family: | MC1400 |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 3V to 18V |
Supply Current: | 2µA |
Power Dissipation: | 500mW |
Propagation Delay: | 740ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 7.5pF |
No of Inputs: | 7 |
No of Outputs: | Seven |
High Level Output Current: | -4.5mA |
Low Level Output Current: | 35mA |
No of Pins: | 16 |
Quiescent Current: | 650µA |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.30
125
$0.29
400
$0.285
1,500
$0.28
5,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
47 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount