Manufacturer Part #
70-OAC5A
3.5 A 280 VAC Standard Normally Closed Through Hole AC Output Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 70-OAC5A - Technical Attributes
Attributes Table
| Type: | AC Output |
| Input Current-Max: | 16mA |
| Input Voltage: | 2.5V to 10V |
| Output Voltage: | 24V to 280V |
| Output Current-Max: | 3.5A |
| Mounting Method: | Through Hole |
Features & Applications
The 70-OAC5 is an I/O Module with Standard output, digital output AC, 5Vdc logic, 220Vac load.
Key Features:
- Transient Protection: Meets the requirements of IEEE 472, “Surge Withstanding Capability Test”
- SPST, Normally Open
- Zero Crossing Turn-On
- UL, CSA, CE, TÜV Certified
- Optical Isolation
- OpenLine® and G5 Modules Provide Replaceable 5x20 mm Glass Fuses
- Built-in Status LED
- Lifetime Warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2
$12.02
4
$11.93
15
$11.76
25
$11.70
50+
$11.53
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole