Manufacturer Part #
TIP147G
TIP Series 100 V 10 A PNP Darlington Complementary Silicon Transistor - TO-247
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Flange Mount |
||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
onsemi TIP147G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Darlington |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 10A |
| DC Current Gain-Min: | 1000 |
| Package Style: | TO-247-3 |
| Mounting Method: | Flange Mount |
Features & Applications
The Darlington Bipolar Power Transistor is designed for general purpose amplifier and low frequency switching applications. The TIP140, TIP141, TIP142, (NPN); TIP145, TIP146, TIP147, (PNP) are complementary devices.
Features:
- High DC Current Gain
- Min hFE = 1000 @ IC
- = 5 A, VCE = 4 V
- Collector-Emitter Sustaining Voltage @ 30 mA
- VCEO(sus) = 60 Vdc (Min) TIP140, TIP145
- VCEO(sus) = 80 Vdc (Min) TIP141, TIP146
- VCEO(sus) = 100 Vdc (Min) TIP142, TIP147
- Monolithic Construction with Built-In Base-Emitter Shunt Resistor
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
15
$1.48
40
$1.47
125
$1.44
250
$1.43
750+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Flange Mount