text.skipToContent text.skipToNavigation

Manufacturer Part #

4-521098-2

.250 Series Faston Ultra-Fast 12-10 AWG Fully Insulated Straight Tab

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1801
Product Specification Section
TE Connectivity 4-521098-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Tab
Wire Gauge: AWG 12-10
Features & Applications

The 4-521098-2 is a AWG 12-10 Faston Ultra-Fast (250) Fully Insulated Straight Tab Receptacle Connector.

The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners. The .187 and .250 series receptacles incorporate a two-stage roll configuration and a cantilever mounted dimple which provides easy insertion and multiple independent points of contact for reduced tab interface resistance.

Features:

  • Terminal Type = Tab
  • Proprietary Name = Ultra-Fast
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 8.13 [.320] Max.
  • Insulation Support = Non-Insulation Support
  • Finish = Tin
  • Wire/Cable Type = Regular Wire
  • Mount Angle = Straight
  • Wire Range (mm [AWG]) = 3.00-6.00² [12-10]
  • Tab Type = Wire Crimp
  • Fully Insulated = Fully Insulated

 

 

Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
9
Multiple Of:
1
Total
$2.70
USD
Quantity
Unit Price
75
$0.30
200
$0.29
500
$0.285
1,250
$0.28
3,000+
$0.27
Product Variant Information section