Manufacturer Part #
74VHC04MTCX
74VHC Series High Speed CMOS Hex Inverter - TSSOP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2607 | ||||||||||
Product Specification Section
onsemi 74VHC04MTCX - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | A/VHC/T/U |
| No of Functions / Channels: | 6 |
| Output Characteristics: | Differential |
| Supply Voltage-Nom: | 2V to 5.5V |
| No of Inputs: | 6 |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74VHC04MTCX is a High speed CMOS Hex Inverter, fabricated with silicon gate CMOS technology. Available in TSSOP-14 package.
This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features:
- High Speed tPD = 3.8 ns (typ) at VCC = 5 V
- High noise immunity VNIH = VNIL = 28% VCC (Min)
- Power down protection is provided on all inputs
- Low Noise VOLP = 0.4 V (typ)
- Low power dissipation ICC = 2 µA (Max) @ TA = 25°C
- Pin and function compatible with 74HC04
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.125
5,000
$0.124
7,500
$0.123
12,500
$0.122
25,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount