text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC04MTCX

74VHC Series High Speed CMOS Hex Inverter - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74VHC04MTCX - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/VHC/T/U
No of Functions / Channels: 6
Output Characteristics: Differential
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 6
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The 74VHC04MTCX is a High speed CMOS Hex Inverter, fabricated with silicon gate CMOS technology. Available in TSSOP-14 package. 

This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Features:

  • High Speed tPD = 3.8 ns (typ) at VCC = 5 V
  • High noise immunity VNIH = VNIL = 28% VCC (Min)
  • Power down protection is provided on all inputs
  • Low Noise VOLP = 0.4 V (typ)
  • Low power dissipation ICC = 2 µA (Max) @ TA = 25°C
  • Pin and function compatible with 74HC04

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$922.50
USD
Quantity
Unit Price
2,500
$0.125
5,000
$0.124
7,500
$0.123
12,500
$0.122
25,000+
$0.119
Product Variant Information section