text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10A-10P-12P(73)

12 Position Board Mount 10 mm Cable Straight Microconnector Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Hirose Electric HR10A-10P-12P(73) - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 12
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: Metal
Voltage Rating: 140V
Current Rating: 2A
Shell Size: 10
Operating Temp Range: -25°C to +85°C
Features & Applications
The HR10 series connectors are push-pull coupling type mico-connectors.  These micro-connectors are light weight and both highly durable and reliable.  The HR10 connectors are suitable for all small-sized electronic equipment such as portable electronics, medical, measurement, audio and video equipment.The HR10A-10P-12P(73) is a low cost Plug with a 10mm diameter shell size.  It has 12 contacts, is silver plated and features a straight cable connection type and soldering termination type.
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
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
$15.72
USD
Quantity
Unit Price
1
$15.72
4
$15.52
15
$15.33
40
$15.19
100+
$14.97
Product Variant Information section