Manufacturer Part #
30KPA70CA-LF
30KPA70CA Series 70 Vwm 77.8 Vbr 109 Vc 30 kW Bi-Directional TVS Diode
Product Specification Section
ProTek Devices 30KPA70CA-LF - Product Specification
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
ProTek Devices 30KPA70CA-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 77.8V |
Clamping Voltage-Max: | 109V |
Directional: | Uni-Directional |
Power Dissipation: | 30000W |
Peak Output Current: | 274A |
Reverse Leakage Current: | 2µA |
Peak Power: | 30000W |
Test Current: | 5mA |
Standoff Voltage: | 70V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 1900pF |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$18.41
5
$18.16
20
$17.95
50
$17.81
125+
$17.54
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole