Manufacturer Part #
1-1393788-6
P2 Series 2 A DPDT 24 VDC PCB Mount Communications/Signal PC Board Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2510 | ||||||||||
TE Connectivity 1-1393788-6 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** UPDATE FPCN105581 - Material Change - With Additional Part List ***General Description of ChangesTo ensure consistent high quality and availability, we intend to add a new alternative plastic material for P2 overmoulding to the current plastic material for P2 overmoulding. While both materials have the same characteristics, have passed the same tests and are both UL, VDE and certified, the new material color appears slightly lighter. The relay form, features and ratings remain unchanged.Reason for Changes:Dear Customer, In order to ensure a consistently high quality and delivery capability, we intend to add an alternative plastic material to the P2 Overmold. The parts listed below are affected by this change.
General Description of Changes:To ensure consistent high quality and availability, we intend to add a new alternative plastic material for P2 overmoulding to the current plastic material for P2 overmoulding. While both materials have the same characteristics, have passed the same tests and are both UL, VDE and certified, the new material colour appears slightly lighter. The relay form, features and ratings remain unchanged.eason for Changes:Dear Customer, In order to ensure a consistently high quality and delivery capability, we intend to add an alternative plastic material to the P2 Overmold. The parts listed below are affected by this change.
Part Status:
TE Connectivity 1-1393788-6 - Technical Attributes
| Relay Type: | Signal |
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 2A |
| Coil Resistance: | 4114Ω |
| Switching Voltage: | 220V |
| Operating Temp Range: | -40°C to +85°C |
| Termination Style: | PC Pin |
| No of Terminals: | 8 |
| Mounting Method: | PCB Mount |
Features & Applications
The 1-1393788-6 is a part of P2 Series 2 A DPDT 24 VDC PCB Mount Communications/Signal PC Board Relay.
Features:
- Actuating System = DC
- Input Voltage (VDC) = 24
- Contact - Rated Current (A) = 2
- Coil Resistance (?) = 4114
- Coil - Rated Power (mW) = 140
- Insulation - Special Features = FCC Part 68 Isolation
- Insulation - Initial Dielectric Between Contacts and Coil (V rms) = 1500
- Mounting Options = PC Board
- Enclosure Type = Immersion Cleanable
- Contact Base Material = Silver Nickel, Gold Overlay
- Approx. Dimensions (L x W x H) (mm [in]) = 15.00 x 7.50 x 9.90 [.591 x .296 x .390]
- Option = Bellcore GR1089
- DIP Package Style = Vertical
- Contact Configuration = Bifurcated
- Pin Configuration = DIP
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Coil - Magnetic System = Polarized, Monostable
- Coil Suppression Diode = Withou
Applications:
- Communications equipment Linecard application – analog, ISDN, xDSL PABX Voice over IP
- Office and business equipment
- Measurement and control equipment
- Consumer electronics Set top boxes, HiFi
- Medical equipment
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
PCB Mount