text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ43A

SMBJ Series 69.4 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Taiwan Semiconductor SMBJ43A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.5V
Clamping Voltage-Max: 12.0V
Directional: Uni-Directional
Power Dissipation: 0.25W
Peak Output Current: 25A
Reverse Leakage Current: 1µA
Peak Power: 300W
Test Current: 1mA
Standoff Voltage: 6.3V
Reverse Current-Max: 1µA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 200pF
Breakdown Voltage-Max: 9V
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$156.00
USD
Quantity
Unit Price
3,000
$0.052
9,000
$0.0507
15,000
$0.0501
30,000
$0.0493
60,000+
$0.0481
Product Variant Information section