Manufacturer Part #
106K100CB4G
CB4 Series 100 V 10 uF ±10% SMT Metallized Polyester Capstick® Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Quantic Paktron | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Quantic Paktron 106K100CB4G - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 10µF |
| Rated Voltage: | 100V |
| Lead Spacing: | 2.54mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Surface Mount |
Features & Applications
The 106K100CB4G is a part of CB4 Series 100 V 10 uF ±10% SMT Metallized Polyester Capstick® Capacitor
Features:
- Ideal for 48 volt bus input & output
- Low impedance (ESR/ESL) construction
- Self healing—Avoids shorts
- Made for >100 KHz switching power trains and reflected RFI
- Flat surface for pick and place
- Surface mount capability
- Operating temperature range: –55°C to 125°C
- High ripple current/High capacitance
- Volumetrically efficient
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250+
$12.36
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount