LPS-75-24 in Box by MEAN WELL | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPS-75-24

LPS-75 Series 75 W Single Output 24 V Open Frame AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LPS-75-24 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 76.8W
Output Voltage: 24V
Input Voltage: 90V to 264V
Features & Applications
LPS-75-24 is a 76.8W Single Output Open Frame Power Supply with with Output voltage of 24 V and Rated Current of 3.2 A.  

LPS-75 Series is a range of 75W open frame convection cooled power supplies, available in 3.3V, 5V, 12V, 15V, 24V & 48V output voltages. Designed with -20 ~ +60°C wide range operating temperatures and featuring built in remote on/off control, PWM control and short circuit, over load and over voltage protections this is a very flexible open frame power supply.

Features:

  • Universal AC input / Full range
  • Short circuit, over load, over voltage protections
  • Cooling by free air convection
  • PWM control and regulated
  • Small and compact size
  • Built-in remote ON-OFF control
  • LED indicator for power on
  • 100% full load burn-in test

Applications:

  • Display lighting
  • Decorative lighting

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.32
USD
Quantity
Unit Price
1
$19.32
3
$19.09
10
$18.83
20
$18.68
40+
$18.40
Product Variant Information section