Manufacturer Part #
MJ11015G
MJ Series 120 V 30 A PNP High Current Darlington Silicon Transistor TO-204AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Package Style:TO-3 (TO-204) Mounting Method:Screw Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MJ11015G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Darlington |
| CE Voltage-Max: | 120V |
| Collector Current Max: | 30A |
| DC Current Gain-Min: | 1000 |
| Package Style: | TO-3 (TO-204) |
| Mounting Method: | Screw Mount |
Features & Applications
The NPN Darlington Bipolar Power Transistor is designed for use as output devices in complementary general purpose amplifier applications. The MJ11015 (PNP); MJ11012 and MJ11016 (NPN) are complementary devices.
Features:
- High DC Current Gain - hFE = 1000 (Min) @ IC - 20 Adc
- Monolithic Construction with Built-in Base Emitter Shunt Resistor
- Junction Temperature to +200°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5
$4.96
20
$4.86
40
$4.80
125
$4.72
250+
$4.62
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
TO-3 (TO-204)
Mounting Method:
Screw Mount